8-34130-1 | |
---|---|
DigiKey Part Number | 8-34130-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-34130-1 |
Description | CONN INLINE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-34130-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.99500 | ¥69.95 |
25 | ¥6.68920 | ¥167.23 |
50 | ¥6.59740 | ¥329.87 |
100 | ¥5.76570 | ¥576.57 |
300 | ¥5.54957 | ¥1,664.87 |
500 | ¥5.24130 | ¥2,620.65 |
1,000 | ¥4.53214 | ¥4,532.14 |
2,500 | ¥4.19301 | ¥10,482.52 |