34137 | |
---|---|
DigiKey Part Number | A27194-ND |
Manufacturer | |
Manufacturer Product Number | 34137 |
Description | CONN INLINE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 34137 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.02600 | ¥10.26 |
25 | ¥0.95560 | ¥23.89 |
50 | ¥0.90300 | ¥45.15 |
100 | ¥0.85380 | ¥85.38 |
250 | ¥0.79208 | ¥198.02 |
500 | ¥0.74840 | ¥374.20 |
1,000 | ¥0.70727 | ¥707.27 |
2,500 | ¥0.68358 | ¥1,708.95 |