282110-1 | |
---|---|
DigiKey Part Number | A105220TR-ND - Tape & Reel (TR) A105220CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 282110-1 |
Description | CONN SOCKET 15-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 282110-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.32200 | ¥13.22 |
25 | ¥1.22800 | ¥30.70 |
50 | ¥1.16580 | ¥58.29 |
100 | ¥1.10260 | ¥110.26 |
250 | ¥1.02656 | ¥256.64 |
500 | ¥0.96728 | ¥483.64 |
1,000 | ¥0.91662 | ¥916.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.84900 | ¥3,396.00 |
8,000 | ¥0.76875 | ¥6,150.00 |
12,000 | ¥0.67582 | ¥8,109.84 |
28,000 | ¥0.60402 | ¥16,912.56 |
100,000 | ¥0.52376 | ¥52,376.00 |