282090-1 | |
---|---|
DigiKey Part Number | A106530-ND |
Manufacturer | |
Manufacturer Product Number | 282090-1 |
Description | CONN PLUG HSG 6POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282090-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥9.38400 | ¥93.84 |
25 | ¥9.03400 | ¥225.85 |
50 | ¥8.94860 | ¥447.43 |
100 | ¥8.07520 | ¥807.52 |
350 | ¥7.81340 | ¥2,734.69 |
700 | ¥7.11497 | ¥4,980.48 |
1,050 | ¥6.37292 | ¥6,691.57 |
2,800 | ¥5.93642 | ¥16,621.98 |