282466-1 | |
---|---|
DigiKey Part Number | A126057TR-ND - Tape & Reel (TR) A126057CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 282466-1 |
Description | CONN SOCKET 13-15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-15 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 282466-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.42800 | ¥14.28 |
25 | ¥1.32680 | ¥33.17 |
50 | ¥1.25760 | ¥62.88 |
100 | ¥1.19040 | ¥119.04 |
250 | ¥1.10796 | ¥276.99 |
500 | ¥1.04408 | ¥522.04 |
1,000 | ¥0.98941 | ¥989.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.91647 | ¥3,665.88 |
8,000 | ¥0.82984 | ¥6,638.72 |
12,000 | ¥0.72953 | ¥8,754.36 |
28,000 | ¥0.65202 | ¥18,256.56 |
100,000 | ¥0.56538 | ¥56,538.00 |