282079-2 | |
---|---|
DigiKey Part Number | A124485-ND |
Manufacturer | |
Manufacturer Product Number | 282079-2 |
Description | CONN PLUG HSG 1POS BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 282079-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.93600 | ¥59.36 |
25 | ¥5.91120 | ¥147.78 |
50 | ¥5.71240 | ¥285.62 |
100 | ¥4.78960 | ¥478.96 |
250 | ¥4.48976 | ¥1,122.44 |
500 | ¥4.24036 | ¥2,120.18 |
1,500 | ¥3.71663 | ¥5,574.94 |
3,000 | ¥3.51705 | ¥10,551.15 |