281934-3 | |
---|---|
DigiKey Part Number | A123392-ND |
Manufacturer | |
Manufacturer Product Number | 281934-3 |
Description | WIRE SEAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Plug For |
Datasheet | Datasheet |
EDA/CAD Models | 281934-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.38400 | ¥3.84 |
25 | ¥0.35760 | ¥8.94 |
50 | ¥0.33960 | ¥16.98 |
100 | ¥0.32090 | ¥32.09 |
250 | ¥0.29820 | ¥74.55 |
500 | ¥0.28120 | ¥140.60 |
1,000 | ¥0.26645 | ¥266.45 |
2,500 | ¥0.24677 | ¥616.92 |