282106-1 | |
---|---|
DigiKey Part Number | A123395-ND |
Manufacturer | |
Manufacturer Product Number | 282106-1 |
Description | CONN RCPT HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282106-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥8.19300 | ¥81.93 |
25 | ¥7.82880 | ¥195.72 |
50 | ¥7.72060 | ¥386.03 |
100 | ¥6.74680 | ¥674.68 |
250 | ¥6.49428 | ¥1,623.57 |
900 | ¥6.13346 | ¥5,520.11 |
1,800 | ¥5.30358 | ¥9,546.44 |
2,700 | ¥4.90673 | ¥13,248.17 |