5601250400 | |
---|---|
DigiKey Part Number | WM17271-ND |
Manufacturer | |
Manufacturer Product Number | 5601250400 |
Description | RETAINER 4P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For DuraClik Series |
Datasheet | Datasheet |
EDA/CAD Models | 5601250400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 4 | |
For Use With/Related Products | DuraClik Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
5 | ¥0.88400 | ¥4.42 |
10 | ¥0.82500 | ¥8.25 |
25 | ¥0.77880 | ¥19.47 |