5601240101 | |
---|---|
DigiKey Part Number | WM16316TR-ND - Tape & Reel (TR) WM16316CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5601240101 |
Description | CONN 22AWG CRMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.30400 | ¥3.04 |
100 | ¥0.18550 | ¥18.55 |
1,000 | ¥0.14367 | ¥143.67 |
2,500 | ¥0.12768 | ¥319.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.11174 | ¥1,676.10 |
30,000 | ¥0.10216 | ¥3,064.80 |
75,000 | ¥0.09258 | ¥6,943.50 |