Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 3 | |
For Use With/Related Products | DuraClik Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
5 | ¥1.83600 | ¥9.18 |
10 | ¥1.70900 | ¥17.09 |
25 | ¥1.62560 | ¥40.64 |