5051538000 | |
---|---|
DigiKey Part Number | WM12344TR-ND - Tape & Reel (TR) WM12344CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5051538000 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.60800 | ¥6.08 |
100 | ¥0.43100 | ¥43.10 |
1,000 | ¥0.36222 | ¥362.22 |
2,500 | ¥0.32770 | ¥819.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.27595 | ¥4,139.25 |
30,000 | ¥0.25008 | ¥7,502.40 |
75,000 | ¥0.23284 | ¥17,463.00 |