5051520700 | |
---|---|
DigiKey Part Number | WM20864-ND |
Manufacturer | |
Manufacturer Product Number | 5051520700 |
Description | 20WB RETAINER 7CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DuraClik Series |
Datasheet | Datasheet |
EDA/CAD Models | 5051520700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 7 | |
For Use With/Related Products | DuraClik Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.58700 | ¥5.87 |
100 | ¥0.42000 | ¥42.00 |
1,000 | ¥0.35272 | ¥352.72 |
3,000 | ¥0.31916 | ¥957.48 |