5051520800 | |
---|---|
DigiKey Part Number | WM17780-ND |
Manufacturer | |
Manufacturer Product Number | 5051520800 |
Description | 20WB RETAINER 8CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DuraClik Series |
Datasheet | Datasheet |
EDA/CAD Models | 5051520800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 8 | |
For Use With/Related Products | DuraClik Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.12200 | ¥11.22 |
100 | ¥0.80080 | ¥80.08 |
1,000 | ¥0.67253 | ¥672.53 |
3,000 | ¥0.60852 | ¥1,825.56 |