5051520900 | |
---|---|
DigiKey Part Number | WM20865-ND |
Manufacturer | |
Manufacturer Product Number | 5051520900 |
Description | 20WB RETAINER 9CKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DuraClik Series |
Datasheet | Datasheet |
EDA/CAD Models | 5051520900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 9 | |
For Use With/Related Products | DuraClik Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.78200 | ¥7.82 |
100 | ¥0.56360 | ¥56.36 |
1,000 | ¥0.44087 | ¥440.87 |
3,000 | ¥0.43124 | ¥1,293.72 |