Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 12 | |
For Use With/Related Products | DuraClik Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.52500 | ¥25.25 |
80 | ¥1.85113 | ¥148.09 |
1,200 | ¥1.47255 | ¥1,767.06 |
2,400 | ¥1.34631 | ¥3,231.14 |