5601251000 | |
---|---|
DigiKey Part Number | 900-5601251000-ND |
Manufacturer | |
Manufacturer Product Number | 5601251000 |
Description | NEW 2.0 PITCH W/B CONN REC. 10WA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For DuraClik Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 10 | |
For Use With/Related Products | DuraClik Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.30400 | ¥23.04 |
100 | ¥1.69090 | ¥169.09 |
1,200 | ¥1.34483 | ¥1,613.80 |
3,000 | ¥1.22956 | ¥3,688.68 |