5601230500 | |
---|---|
DigiKey Part Number | WM24433-ND |
Manufacturer | |
Manufacturer Product Number | 5601230500 |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5601230500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.84100 | ¥28.41 |
80 | ¥2.08325 | ¥166.66 |
1,600 | ¥1.57192 | ¥2,515.07 |
2,400 | ¥1.51508 | ¥3,636.19 |