5601250800 | |
---|---|
DigiKey Part Number | WM11920-ND |
Manufacturer | |
Manufacturer Product Number | 5601250800 |
Description | RETAINER 8P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For DuraClik Series |
Datasheet | Datasheet |
EDA/CAD Models | 5601250800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 8 | |
For Use With/Related Products | DuraClik Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
5 | ¥1.00400 | ¥5.02 |
10 | ¥0.92700 | ¥9.27 |
25 | ¥0.88080 | ¥22.02 |