1123343-1 | |
---|---|
DigiKey Part Number | A107011TR-ND - Tape & Reel (TR) A107011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1123343-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1123343-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.99300 | ¥9.93 |
25 | ¥0.92280 | ¥23.07 |
50 | ¥0.87360 | ¥43.68 |
100 | ¥0.82670 | ¥82.67 |
250 | ¥0.76976 | ¥192.44 |
500 | ¥0.72542 | ¥362.71 |
1,000 | ¥0.68732 | ¥687.32 |
2,500 | ¥0.63665 | ¥1,591.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.50680 | ¥5,068.00 |
30,000 | ¥0.45295 | ¥13,588.50 |
50,000 | ¥0.39277 | ¥19,638.50 |