1376106-1 | |
---|---|
DigiKey Part Number | A142498-ND |
Manufacturer | |
Manufacturer Product Number | 1376106-1 |
Description | CONN RCPT 16POS CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1376106-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.43300 | ¥94.33 |
25 | ¥9.15240 | ¥228.81 |
50 | ¥9.05860 | ¥452.93 |
100 | ¥8.40850 | ¥840.85 |
300 | ¥8.26890 | ¥2,480.67 |
500 | ¥8.17844 | ¥4,089.22 |