M34S75C4F1 | |
---|---|
DigiKey Part Number | 670-2268-2-ND - Tape & Reel (TR) 670-2268-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M34S75C4F1 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.59900 | ¥5.99 |
25 | ¥0.49600 | ¥12.40 |
50 | ¥0.45640 | ¥22.82 |
100 | ¥0.44170 | ¥44.17 |
250 | ¥0.38092 | ¥95.23 |
500 | ¥0.36550 | ¥182.75 |
1,000 | ¥0.31985 | ¥319.85 |
2,500 | ¥0.28941 | ¥723.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.27417 | ¥2,056.28 |
15,000 | ¥0.24372 | ¥3,655.80 |
37,500 | ¥0.22087 | ¥8,282.62 |
52,500 | ¥0.20563 | ¥10,795.58 |