MX34040SF1 | |
---|---|
DigiKey Part Number | 670-2299-ND |
Manufacturer | |
Manufacturer Product Number | MX34040SF1 |
Description | CONN RCPT HSG 40POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.33300 | ¥83.33 |
25 | ¥7.98960 | ¥199.74 |
40 | ¥7.81975 | ¥312.79 |
80 | ¥7.47913 | ¥598.33 |
288 | ¥6.79931 | ¥1,958.20 |
576 | ¥6.11944 | ¥3,524.80 |
1,152 | ¥5.43950 | ¥6,266.30 |
2,592 | ¥4.92953 | ¥12,777.34 |