M34S75C4F4 | |
---|---|
DigiKey Part Number | 670-2270-2-ND - Tape & Reel (TR) 670-2270-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M34S75C4F4 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.87200 | ¥18.72 |
25 | ¥1.64840 | ¥41.21 |
50 | ¥1.51380 | ¥75.69 |
100 | ¥1.45480 | ¥145.48 |
250 | ¥1.30636 | ¥326.59 |
500 | ¥1.24706 | ¥623.53 |
1,000 | ¥1.03928 | ¥1,039.28 |
2,500 | ¥0.95017 | ¥2,375.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.89080 | ¥6,681.00 |
15,000 | ¥0.80172 | ¥12,025.80 |
37,500 | ¥0.78984 | ¥29,619.00 |
52,500 | ¥0.77203 | ¥40,531.57 |