M34S75C4F3 | |
---|---|
DigiKey Part Number | 670-2269-2-ND - Tape & Reel (TR) 670-2269-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M34S75C4F3 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.58400 | ¥15.84 |
25 | ¥1.40880 | ¥35.22 |
50 | ¥1.31520 | ¥65.76 |
100 | ¥1.22080 | ¥122.08 |
250 | ¥1.07976 | ¥269.94 |
500 | ¥1.03280 | ¥516.40 |
1,000 | ¥0.84512 | ¥845.12 |
2,500 | ¥0.77464 | ¥1,936.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.75117 | ¥5,633.77 |
15,000 | ¥0.65728 | ¥9,859.20 |
37,500 | ¥0.63381 | ¥23,767.88 |
52,500 | ¥0.61033 | ¥32,042.33 |