IL-AG5-C1-5000 | |
---|---|
DigiKey Part Number | 670-1785-2-ND - Tape & Reel (TR) 670-1785-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IL-AG5-C1-5000 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.82900 | ¥8.29 |
25 | ¥0.68960 | ¥17.24 |
50 | ¥0.63540 | ¥31.77 |
100 | ¥0.61410 | ¥61.41 |
250 | ¥0.52936 | ¥132.34 |
500 | ¥0.50802 | ¥254.01 |
1,000 | ¥0.44456 | ¥444.56 |
2,500 | ¥0.40222 | ¥1,005.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.38105 | ¥1,905.25 |
10,000 | ¥0.37046 | ¥3,704.60 |
15,000 | ¥0.33871 | ¥5,080.65 |
25,000 | ¥0.30695 | ¥7,673.75 |
50,000 | ¥0.28579 | ¥14,289.50 |