IL-AG5-7S-S3C1 | |
---|---|
DigiKey Part Number | 670-2211-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-7S-S3C1 |
Description | CONN RCPT HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.90400 | ¥69.04 |
25 | ¥6.62360 | ¥165.59 |
50 | ¥6.48420 | ¥324.21 |
100 | ¥6.20250 | ¥620.25 |
250 | ¥5.63848 | ¥1,409.62 |
500 | ¥5.07464 | ¥2,537.32 |
1,000 | ¥4.51080 | ¥4,510.80 |
2,500 | ¥4.08789 | ¥10,219.73 |