MX34020SF1 | |
---|---|
DigiKey Part Number | 670-2925-ND |
Manufacturer | |
Manufacturer Product Number | MX34020SF1 |
Description | CONN RCPT HSG 20POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.04300 | ¥60.43 |
25 | ¥5.79360 | ¥144.84 |
40 | ¥5.67225 | ¥226.89 |
80 | ¥5.42475 | ¥433.98 |
230 | ¥4.93200 | ¥1,134.36 |
576 | ¥4.43877 | ¥2,556.73 |
1,152 | ¥3.94555 | ¥4,545.27 |
2,880 | ¥3.57562 | ¥10,297.79 |