MX34005SF1 | |
---|---|
DigiKey Part Number | 670-2284-ND |
Manufacturer | |
Manufacturer Product Number | MX34005SF1 |
Description | CONN RCPT HSG 5POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.19000 | ¥6.19 |
10 | ¥5.40600 | ¥54.06 |
25 | ¥4.94240 | ¥123.56 |
40 | ¥4.64975 | ¥185.99 |
80 | ¥4.45575 | ¥356.46 |
230 | ¥4.06874 | ¥935.81 |
440 | ¥3.87514 | ¥1,705.06 |
1,134 | ¥3.19694 | ¥3,625.33 |
3,402 | ¥2.90631 | ¥9,887.27 |