10142348-005LF | |
---|---|
DigiKey Part Number | 609-10142348-005LF-ND |
Manufacturer | |
Manufacturer Product Number | 10142348-005LF |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142348-005LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.096" (2.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.17900 | ¥91.79 |
25 | ¥8.80760 | ¥220.19 |
50 | ¥8.62020 | ¥431.01 |
100 | ¥8.24510 | ¥824.51 |
250 | ¥7.49588 | ¥1,873.97 |
500 | ¥6.74632 | ¥3,373.16 |
1,000 | ¥5.99669 | ¥5,996.69 |
2,500 | ¥5.43450 | ¥13,586.25 |