CT150-2-MX34

DigiKey Part Number
670-2488-ND
Manufacturer
Manufacturer Product Number
CT150-2-MX34
Description
TOOL HAND CRIMPER 22-24AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-24 AWG
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24,775.78000¥24,775.78
Manufacturers Standard Package