917511-3 | |
---|---|
DigiKey Part Number | A29300-ND |
Manufacturer | |
Manufacturer Product Number | 917511-3 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917511-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.96000 | ¥59.60 |
25 | ¥5.93400 | ¥148.35 |
50 | ¥5.73200 | ¥286.60 |
100 | ¥4.80600 | ¥480.60 |
250 | ¥4.50556 | ¥1,126.39 |
500 | ¥4.25530 | ¥2,127.65 |
1,000 | ¥3.72971 | ¥3,729.71 |
3,000 | ¥3.52945 | ¥10,588.35 |