2-178288-4 | |
---|---|
DigiKey Part Number | A29424-ND |
Manufacturer | |
Manufacturer Product Number | 2-178288-4 |
Description | CONN RCPT HSG 4POS 3.81MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-178288-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.45000 | ¥6.45 |
10 | ¥5.99900 | ¥59.99 |
25 | ¥5.77240 | ¥144.31 |
50 | ¥5.71660 | ¥285.83 |
100 | ¥5.15860 | ¥515.86 |
300 | ¥4.99177 | ¥1,497.53 |
600 | ¥4.90952 | ¥2,945.71 |