175196-2 | |
---|---|
DigiKey Part Number | A29225TR-ND - Tape & Reel (TR) A29225CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175196-2 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175196-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.66000 | ¥26.60 |
25 | ¥2.65320 | ¥66.33 |
50 | ¥2.59580 | ¥129.79 |
100 | ¥2.21900 | ¥221.90 |
250 | ¥1.99720 | ¥499.30 |
500 | ¥1.88622 | ¥943.11 |
1,000 | ¥1.65315 | ¥1,653.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.64207 | ¥4,926.21 |
6,000 | ¥1.47563 | ¥8,853.78 |
15,000 | ¥1.37314 | ¥20,597.10 |