1-178128-5 | |
---|---|
DigiKey Part Number | A29363-ND |
Manufacturer | |
Manufacturer Product Number | 1-178128-5 |
Description | CONN RCPT HSG 5POS 5.08MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178128-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.02000 | ¥8.02 |
10 | ¥7.64700 | ¥76.47 |
25 | ¥7.31400 | ¥182.85 |
50 | ¥7.21300 | ¥360.65 |
200 | ¥6.30265 | ¥1,260.53 |
400 | ¥6.06678 | ¥2,426.71 |
600 | ¥5.72977 | ¥3,437.86 |
1,000 | ¥4.95449 | ¥4,954.49 |
2,600 | ¥4.58378 | ¥11,917.83 |