917484-2 | |
---|---|
DigiKey Part Number | A29299TR-ND - Tape & Reel (TR) A29299CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 917484-2 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917484-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.70240 | ¥67.56 |
50 | ¥2.64520 | ¥132.26 |
100 | ¥2.26010 | ¥226.01 |
250 | ¥2.03432 | ¥508.58 |
500 | ¥1.92118 | ¥960.59 |
1,000 | ¥1.68393 | ¥1,683.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67261 | ¥5,017.83 |
6,000 | ¥1.50309 | ¥9,018.54 |
15,000 | ¥1.39869 | ¥20,980.35 |