917511-2 | |
---|---|
DigiKey Part Number | A29299-ND |
Manufacturer | |
Manufacturer Product Number | 917511-2 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917511-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.60700 | ¥56.07 |
25 | ¥5.58240 | ¥139.56 |
50 | ¥5.39360 | ¥269.68 |
100 | ¥4.52260 | ¥452.26 |
250 | ¥4.24004 | ¥1,060.01 |
500 | ¥4.00444 | ¥2,002.22 |
1,000 | ¥3.50981 | ¥3,509.81 |
3,000 | ¥3.32135 | ¥9,964.05 |