175196-3 | |
---|---|
DigiKey Part Number | 17-175196-3TR-ND - Tape & Reel (TR) 17-175196-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175196-3 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175196-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.30800 | ¥33.08 |
25 | ¥3.29040 | ¥82.26 |
50 | ¥3.22300 | ¥161.15 |
100 | ¥2.75430 | ¥275.43 |
250 | ¥2.47896 | ¥619.74 |
500 | ¥2.34118 | ¥1,170.59 |
1,000 | ¥2.05197 | ¥2,051.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03818 | ¥6,114.54 |
6,000 | ¥1.83161 | ¥10,989.66 |
15,000 | ¥1.70440 | ¥25,566.00 |