1-179552-4 | |
---|---|
DigiKey Part Number | A29561-ND |
Manufacturer | |
Manufacturer Product Number | 1-179552-4 |
Description | CONN PLUG HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-179552-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.81000 | ¥98.10 |
25 | ¥9.44520 | ¥236.13 |
50 | ¥9.35460 | ¥467.73 |
150 | ¥8.44193 | ¥1,266.29 |
300 | ¥8.16780 | ¥2,450.34 |
600 | ¥7.43782 | ¥4,462.69 |
1,050 | ¥6.66208 | ¥6,995.18 |
2,550 | ¥6.20578 | ¥15,824.74 |