175288-2 | |
---|---|
DigiKey Part Number | A29248-ND |
Manufacturer | |
Manufacturer Product Number | 175288-2 |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175288-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.80900 | ¥38.09 |
25 | ¥3.79280 | ¥94.82 |
50 | ¥3.69760 | ¥184.88 |
100 | ¥3.17140 | ¥317.14 |
250 | ¥2.86852 | ¥717.13 |
500 | ¥2.70924 | ¥1,354.62 |
1,000 | ¥2.37452 | ¥2,374.52 |
3,000 | ¥2.34261 | ¥7,027.83 |