178964-3 | |
---|---|
DigiKey Part Number | A29538-ND |
Manufacturer | |
Manufacturer Product Number | 178964-3 |
Description | CONN PLUG HSG 6POS 3.81MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178964-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.99000 | ¥12.99 |
10 | ¥11.85800 | ¥118.58 |
25 | ¥11.50600 | ¥287.65 |
50 | ¥11.38740 | ¥569.37 |
100 | ¥10.56960 | ¥1,056.96 |
300 | ¥10.39490 | ¥3,118.47 |
600 | ¥9.46047 | ¥5,676.28 |
1,200 | ¥8.46770 | ¥10,161.24 |
2,700 | ¥7.82531 | ¥21,128.34 |