178964-5 | |
---|---|
DigiKey Part Number | A29539-ND |
Manufacturer | |
Manufacturer Product Number | 178964-5 |
Description | CONN PLUG HSG 10POS 3.81MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178964-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.72000 | ¥10.72 |
10 | ¥9.81800 | ¥98.18 |
25 | ¥9.52840 | ¥238.21 |
50 | ¥9.43260 | ¥471.63 |
100 | ¥8.75510 | ¥875.51 |
250 | ¥8.61016 | ¥2,152.54 |
500 | ¥8.51634 | ¥4,258.17 |