175286-5 | |
---|---|
DigiKey Part Number | A29253TR-ND - Tape & Reel (TR) A29253CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175286-5 |
Description | CONN PIN 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175286-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.33000 | ¥13.30 |
25 | ¥1.32680 | ¥33.17 |
50 | ¥1.31020 | ¥65.51 |
100 | ¥1.21090 | ¥121.09 |
250 | ¥0.99536 | ¥248.84 |
500 | ¥0.97368 | ¥486.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38806 | ¥4,164.18 |