178803-7 | |
---|---|
DigiKey Part Number | A29536-ND |
Manufacturer | |
Manufacturer Product Number | 178803-7 |
Description | CONN PLUG HSG 16POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178803-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.69000 | ¥28.69 |
10 | ¥25.59300 | ¥255.93 |
25 | ¥25.46160 | ¥636.54 |
50 | ¥25.20180 | ¥1,260.09 |
120 | ¥22.72083 | ¥2,726.50 |
360 | ¥22.59028 | ¥8,132.50 |
600 | ¥20.89287 | ¥12,535.72 |
1,080 | ¥18.67300 | ¥20,166.84 |
2,520 | ¥17.23658 | ¥43,436.18 |