1-177648-3 | |
---|---|
DigiKey Part Number | A29848-ND |
Manufacturer | |
Manufacturer Product Number | 1-177648-3 |
Description | CONN PLUG HSG 3POS 3.81MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-177648-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.50000 | ¥9.50 |
10 | ¥8.86800 | ¥88.68 |
25 | ¥8.54200 | ¥213.55 |
50 | ¥8.46000 | ¥423.00 |
200 | ¥7.63415 | ¥1,526.83 |
400 | ¥7.38675 | ¥2,954.70 |
600 | ¥6.72643 | ¥4,035.86 |
1,000 | ¥6.02493 | ¥6,024.93 |
2,600 | ¥5.61228 | ¥14,591.93 |