175285-2 | |
---|---|
DigiKey Part Number | 17-175285-2TR-ND - Tape & Reel (TR) 17-175285-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175285-2 |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175285-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.06200 | ¥30.62 |
25 | ¥3.04760 | ¥76.19 |
50 | ¥2.98340 | ¥149.17 |
100 | ¥2.55000 | ¥255.00 |
250 | ¥2.29448 | ¥573.62 |
500 | ¥2.16722 | ¥1,083.61 |
1,000 | ¥1.89942 | ¥1,899.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.67135 | ¥9,349.73 |
7,000 | ¥2.39878 | ¥16,791.46 |
10,500 | ¥2.24908 | ¥23,615.34 |