175195-2 | |
---|---|
DigiKey Part Number | 17-175195-2TR-ND - Tape & Reel (TR) 17-175195-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175195-2 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175195-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.82300 | ¥18.23 |
25 | ¥1.81280 | ¥45.32 |
50 | ¥1.77480 | ¥88.74 |
100 | ¥1.51630 | ¥151.63 |
250 | ¥1.36476 | ¥341.19 |
500 | ¥1.33504 | ¥667.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.33496 | ¥4,672.36 |