1318105-1 | |
---|---|
DigiKey Part Number | A29318TR-ND - Tape & Reel (TR) A29318CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1318105-1 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318105-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.51100 | ¥15.11 |
25 | ¥1.50720 | ¥37.68 |
50 | ¥1.48760 | ¥74.38 |
100 | ¥1.37430 | ¥137.43 |
250 | ¥1.12968 | ¥282.42 |
500 | ¥1.06694 | ¥533.47 |
1,000 | ¥0.99166 | ¥991.66 |
2,500 | ¥0.96025 | ¥2,400.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.77824 | ¥7,782.40 |
30,000 | ¥0.77675 | ¥23,302.50 |