3-1318120-3 | |
---|---|
DigiKey Part Number | A122421-ND |
Manufacturer | |
Manufacturer Product Number | 3-1318120-3 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1318120-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.62000 | ¥4.62 |
10 | ¥4.49900 | ¥44.99 |
25 | ¥4.48560 | ¥112.14 |
50 | ¥4.33200 | ¥216.60 |
100 | ¥3.63270 | ¥363.27 |
250 | ¥3.40560 | ¥851.40 |
500 | ¥3.33112 | ¥1,665.56 |