3-917807-2 | |
---|---|
DigiKey Part Number | A29743-ND |
Manufacturer | |
Manufacturer Product Number | 3-917807-2 |
Description | CONN RCPT HSG 4POS 10.16MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-917807-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.73000 | ¥29.73 |
10 | ¥26.48200 | ¥264.82 |
25 | ¥26.35120 | ¥658.78 |
50 | ¥26.08080 | ¥1,304.04 |
150 | ¥23.51260 | ¥3,526.89 |
300 | ¥23.37773 | ¥7,013.32 |
600 | ¥21.62097 | ¥12,972.58 |
1,050 | ¥19.32369 | ¥20,289.87 |
2,550 | ¥17.83724 | ¥45,484.96 |